Analog DevicesADAU1467WBCPZ300Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed-Point|Floating-Point | |
| 32 | |
| ROM | |
| 3KB | |
| 320KB | |
| Yes | |
| I2C/SPI | |
| 300 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|2.97 | |
| 1.2|3.3 | |
| 1.62|3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

