Analog DevicesADAU1466WBCPZ300RLDigital Signal Processors - DSPs
DSP Fixed-Point 32bit 294.912MHz 294MIPS Automotive AEC-Q100 72-Pin LFCSP EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| ADAU1466WBCPZ300RL | |
| Automotive | Yes |
| PPAP | Unknown |
| ADAU1466 | |
| Fixed-Point | |
| 32 | |
| 294 | |
| ROM | |
| 96KB | |
| 96KB | |
| Yes | |
| I2C/SPI | |
| 1 | |
| 6 | |
| 10 | |
| 294.912 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.4|2.97 | |
| 1.2|3.3 | |
| 1.26|3.63 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

