Analog DevicesADAU1452WBCPZDigital Signal Processors - DSPs

DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray

Always have access to processed information by implementing this ADAU1452WBCPZ digital signal processor manufactured by Analog Devices, it will make everything easy! This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 294.912 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. Its ADC resolution is 10 Bit. It has flash program memory.

Total In Stock: 1,314 parts

Regional Inventory: 871

    Total$16.98Price for 1

    871 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 871 parts
      • Price: $16.9760
    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 443 parts
      • Price: $12.488

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.