Analog DevicesADAU1451WBCPZDigital Signal Processors - DSPs
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADAU1451 | |
| Fixed-Point | |
| 32 | |
| Flash | |
| 64KB | |
| Yes | |
| I2C/SPI | |
| 6 | |
| 10 | |
| 294.912 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 3.09 | |
| 3.3 | |
| 0 | |
| 0.26 | |
| 960 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Say goodbye to improper sampling from digital conversion by implementing this ADAU1451WBCPZ digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 294.912 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor. It has flash program memory. Its ADC resolution is 10 Bit.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

