Analog DevicesADATE304BBCZData Conversion Misc
Integrated DCL 200000ksps 16bit 84-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Integrated DCL | |
| 16bit | |
| 200000 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.76 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 84 | |
| Lead Shape | Ball |
Implement this ADATE304BBCZ data conversion tool from Analog Devices to make your input signals recognizable to your computer. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
