Analog DevicesADAS1000BSTZAnalog Front End - AFE
AFE General Purpose 6 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 5 | |
| 6 | |
| 6 | |
| 19 | |
| Serial (SPI, QSPI) | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.89|5.5 | |
| 7 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose ADAS1000BSTZ analog front end from Analog Devices. This AFE has a resolution of 19 bit. This device's minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|5.5 V. This AFE has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 5 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

