Analog DevicesADAS1000BCPZAnalog Front End - AFE
AFE General Purpose 6 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 5 | |
| 6 | |
| 6 | |
| 19 | |
| Serial (SPI, QSPI) | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.89|5.5 | |
| 7 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Do you need to convert analog signals and have them interface with digital systems? If so, Analog Devices offers the perfect solution with general purpose ADAS1000BCPZ analog front end. This AFE has a resolution of 19 bit. This device's minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|5.5 V. This AFE has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 5 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

