Analog DevicesADAS1000-4BCPZAnalog Front End - AFE
AFE General Purpose 4 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 3 | |
| 4 | |
| 4 | |
| 19 | |
| Serial (SPI, QSPI) | |
| 1.71|3.15 | |
| 3.3|1.8 | |
| 1.89|5.5 | |
| 5.4 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
The Analog Devices' general purpose ADAS1000-4BCPZ analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 19 bit. This device's minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 3 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

