Analog DevicesADAS1000-1BCPZAnalog Front End - AFE
AFE General Purpose 5 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 5 | |
| 5 | |
| 5 | |
| 19 | |
| Serial (SPI, QSPI) | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.89|5.5 | |
| 7 | |
| Digital|Analog | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Do you need to convert analog signals and have them interface with digital systems? If so, Analog Devices offers the perfect solution with general purpose ADAS1000-1BCPZ analog front end. This AFE has a resolution of 19 bit. This device's minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|5.5 V. This AFE has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. It has 5 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

