Analog DevicesADAR7251WBCSZAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 4 | |
| 4 | |
| 1.8Msps | |
| Parallel|Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 0.031Vp-p/0.062Vp-p/0.124Vp-p/0.249Vp-p/0.498Vp-p/0.995Vp-p/1.987Vp-p/5.6Vp-p | |
| 400 | |
| ±0.8dB(Typ) | |
| 94dB(Typ) | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tray | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Without altering essential content, Analog Devices' ADAR7251WBCSZ ADC will convert your analog signals into digital data. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is parallel|serial. This ADC has a resolution of 16bit. This ADC has an input voltage of 0.031 Vp-p/0.062Vp-p/0.124Vp-p/0.249Vp-p/0.498Vp-p/0.995Vp-p/1.987Vp-p/. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

