Arrow Electronic Components Online
ADAR2001ACCZR7|ADI|simage
ADAR2001ACCZR7|ADI|limage
RF Multipliers

ADAR2001ACCZ-R7

Active RF Multipliers x4 10GHz to 40GHz-OUT 40-Pin LGA EP T/R

Analog Devices
Datasheets 

The ADAR2001 is a transmitter IC optimized for millimeter wave body scanning applications. Accepting a single-ended continuous wave (CW) input signal between 2.5 GHz and 10 GHz, the ADAR2001 provides gain, 4× frequency multiplication, harmonic filtering, 1:4 signal splitting, and four independently controllable power amplifiers (PAs) with differential outputs designed to directly drive dipole antennas with differential inputs.

Key Features and Benefits

●  Offers operation in the 10 – 40 GHz frequency range, provides sufficient resolution to detect and identify small objects while also providing penetration of clothing to allow walk-through operation.
●  Fast switching and configuration - via advanced sequencers (state machines) simplifies design of large array systems while maintaining the efficiency and speed of operation to successfully scan these large arrays
●  Highly integrated SiGe device featuring the critical signal chain elements for multi-channel Tx signal paths in mmWave arrays – all in a convenient LGA form-factor. Simplifies the design and operation of large mmWave scanning arrays by eliminating the need to distribute high frequencies (up to 40 GHz) and providing a cost-effective path towards developing modular (tiled) arrays

Applications

●  Aerospace and Defense: mmWave Security Scanner Imager
●  Communications: Multi-Channel Tx; LO multiplication and distribution
●  Instrumentation: Multi-Channel Tx; LO multiplication and distribution
●  Healthcare: Multi-Channel Tx as part of Imager system

Evaluation Board

The ADAR2001 can be evaluated with the ADAR2001-EVALZ.

Featured Products

ADAR2001ACCZ
ADAR2001ACCZ-R7
ADAR2001-EVALZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Frequency Multiplier Type
    Active
  • Multiplying Factor
    x4
  • Input Frequency Range (GHz)
    2.5 to 10
  • Output Frequency Range (GHz)
    10 to 40
  • Typical Input Return Loss (dB)
    15
  • Typical Output Return Loss (dB)
    8
  • Typical Phase Noise (dBc/Hz)
    131
  • Maximum Input Power
    20dBm
  • Typical Output Power (dBm)
    30
  • Minimum Operating Supply Voltage (V)
    2.25
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.68 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources