Arrow Electronic Components Online
ADAR2001EVALZ|ADI|simage
ADAR2001EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADAR2001-EVALZ

ADAR2001 Mod and Demod Evaluation Board

Analog Devices
Datasheets 

The ADAR2001 is a transmitter IC optimized for millimeter wave body scanning applications. Accepting a single-ended continuous wave (CW) input signal between 2.5 GHz and 10 GHz, the ADAR2001 provides gain, 4× frequency multiplication, harmonic filtering, 1:4 signal splitting, and four independently controllable power amplifiers (PAs) with differential outputs designed to directly drive dipole antennas with differential inputs.

Key Features and Benefits

●  Offers operation in the 10 – 40 GHz frequency range, provides sufficient resolution to detect and identify small objects while also providing penetration of clothing to allow walk-through operation.
●  Fast switching and configuration - via advanced sequencers (state machines) simplifies design of large array systems while maintaining the efficiency and speed of operation to successfully scan these large arrays
●  Highly integrated SiGe device featuring the critical signal chain elements for multi-channel Tx signal paths in mmWave arrays – all in a convenient LGA form-factor. Simplifies the design and operation of large mmWave scanning arrays by eliminating the need to distribute high frequencies (up to 40 GHz) and providing a cost-effective path towards developing modular (tiled) arrays

Applications

●  Aerospace and Defense: mmWave Security Scanner Imager
●  Communications: Multi-Channel Tx; LO multiplication and distribution
●  Instrumentation: Multi-Channel Tx; LO multiplication and distribution
●  Healthcare: Multi-Channel Tx as part of Imager system

Evaluation Board

The ADAR2001 can be evaluated with the ADAR2001-EVALZ.

Featured Products

ADAR2001ACCZ
ADAR2001ACCZ-R7
ADAR2001-EVALZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADAR2001
  • Supported Device Technology
    Mod and Demod
  • Typical Operating Frequency (MHz)
    40000
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    2.5
Order Quantity

Documentation and Resources

Datasheets
Design resources