Analog DevicesADAQ7769-1BBCZData Acquisition Systems
Data Acquisition System Single ADC 24bit 84-Pin CSP-BGA
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
ADC | |
24 | |
1.024 | |
Dual | |
1 | |
Serial (3-Wire, 4-Wire, SPI) | |
60000(Typ) | |
0/2/4.5/5 | |
±15/2.5/5 | |
-25/30/5.5 | |
106.5(Typ) | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 6 |
Package Length | 12 |
PCB changed | 84 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
84 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.