Analog DevicesADAF1080BCPZSpecialized Sensors
Magnetic Field Sensor Analog Output 5V 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Magnetic Field Sensor | |
| -40 | |
| 125 | |
| Tray | |
| -40 | |
| 5.5 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
