COSELADA750F-48-WAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 9(Convection)A/15.5(Forced Air)A 750W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 9(Convection)|15.5(Forced Air) | |
| 750 | |
| 85 | |
| 264 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 192mV | |
| 300mV | |
| 47 to 63 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 400mV(Max) | |
| No | |
| -10 | |
| 71 | |
| 1900 | |
| Mounting | Chassis |
| Package Height | 70 |
| Package Width | 127 |
| Package Length | 249 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
