Analog DevicesADA4961ACPZN-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 15(Typ) | |
| Differential | |
| 5.5 | |
| 5 to 7 | |
| 3.3|5 | |
| 5.5 | |
| 0.0001(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

