Top Purchased
Analog DevicesADA4940-1ARZ-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 75 to 100 | |
| 99(Typ) | |
| 85 to 95 | |
| 86 | |
| 80 | |
| Differential | |
| 46@5V | |
| 0.35@5V | |
| 6 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 6 | |
| 1.6(Min)@5V | |
| 50(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices' differential amplifier ADA4940-1ARZ-R7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a differential|rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

