Analog DevicesADA4938-2ACPZ-RLSpecial Purpose Amplifiers
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| 75(Typ) | |
| 80(Typ) | |
| 65@5V | |
| 4@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 4.5 | |
| 5 | |
| 11 | |
| ±2.25 | |
| ±5 | |
| ±5.5 | |
| 13(Typ)@5V | |
| 6(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

