Analog DevicesADA4932-1YCPZ-RLSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 66(Typ) | |
| 95 to 105 | |
| 100(Typ) | |
| 96(Typ) | |
| Differential | |
| 53@5V | |
| 2.2@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 3 | |
| 5|9 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 5.3@5V | |
| 16(Typ)@5V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

