Analog DevicesADA4930-1SCPZ-EPR2Special Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 64(Typ) | |
| 75 to 85 | |
| 77(Max) | |
| 71(Max) | |
| Differential | |
| 30@5V | |
| 3.1@5V | |
| 5.5 | |
| 5 to 7 | |
| 3.3|5 | |
| 5.5 | |
| 15@5V | |
| 3(Typ)@5V | |
| -55 | |
| 105 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices brings you their latest differential amplifier ADA4930-1SCPZ-EPR2 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

