Analog DevicesADA4927-2YCPZ-RLSpecial Purpose Amplifiers
SP Amp Differential ADC Driver Dual ±5.5V/11V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Differential ADC Driver | |
| 2 | |
| 2 | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 70 | |
| 70 | |
| Differential | |
| 50@5V | |
| 1.3@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 4.5 | |
| 5|9 | |
| 11 | |
| ±2.25 | |
| ±3|±5 | |
| ±5.5 | |
| 4@5V | |
| 0.12(Typ)@5V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

