Top Purchased
Analog DevicesADA4927-1YCPZ-R7Special Purpose Amplifiers
SP Amp Differential ADC Driver Single ±5.5V/11V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential ADC Driver | |
| 1 | |
| 1 | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 70 | |
| 70 | |
| Differential | |
| 50@5V | |
| 1.3@5V | |
| 11|±5.5 | |
| 10 to 15 | |
| 4.5 | |
| 5|9 | |
| 11 | |
| ±2.25 | |
| ±3|±5 | |
| ±5.5 | |
| 4@5V | |
| 0.12(Typ)@5V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Thanks to Analog Devices' differential adc driver ADA4927-1YCPZ-R7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

