Analog DevicesADA4899-1YRDZ-R7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.21@5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 0.7@±5V | |
| 6@5V | |
| 12@5V | |
| 16@5V | |
| Single|Dual | |
| 185@5V | |
| 1@5V | |
| 5(Typ) | |
| 80 | |
| 5.2@5V | |
| 84 | |
| 90 | |
| 90 to 95 | |
| 280 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier ADA4899-1YRDZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

