Analog DevicesADA4897-1ARJZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.5@5V | |
| 3 | |
| 10 | |
| ±1.5 | |
| ±3 | |
| ±5 | |
| 0.6@5V | |
| 11@5V | |
| 17(Min)@5V | |
| 2.9@5V | |
| 70@5V | |
| Dual|Single | |
| 100@5V | |
| 2.4@5V | |
| 0.2(Typ) | |
| 110 | |
| 11@5V | |
| 96 | |
| 91 | |
| 90 to 95 | |
| 90 | |
| 95 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This voltage feedback amplifier ADA4897-1ARJZ-R7 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

