Analog DevicesADA4896-2ACPZ-R2Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 3 | |
| 10 | |
| ±1.5 | |
| ±3 | |
| ±5 | |
| 0.6@5V | |
| 17(Min)@5V | |
| 70@5V | |
| Single|Dual | |
| 100@5V | |
| 2.4@5V | |
| 110 | |
| 11@5V | |
| 96 | |
| 91 | |
| 90 to 95 | |
| 90 | |
| 95 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Commonly used in nearly all electronics today, this voltage feedback amplifier ADA4896-2ACPZ-R2 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

