Analog DevicesADA4891-3ARZ-R7Operational Amplifiers - Op Amps
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 3 | |
| Rail to Rail Output | |
| 0.35um | |
| CMOS | |
| 10@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.000002@5V | |
| 0.00005@5V | |
| 13.2(Typ)@5V | |
| 125@5V | |
| Single|Dual | |
| 210@5V | |
| 9@5V | |
| 6(Typ) | |
| 83 | |
| 63(Typ) | |
| 88(Typ) | |
| 85 to 90 | |
| 105 | |
| 28 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

