Analog DevicesADA4861-3YRZ-RL7Operational Amplifiers - Op Amps
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 3 | |
| 13@5V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 2@5V | |
| 18.5@5V | |
| 25 | |
| Single|Dual | |
| 590@5V | |
| 3.8@5V | |
| 5.5@5V | |
| 1.7@5V | |
| 60 | |
| 54 | |
| 50 to 60 | |
| 13 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this current feedback amplifier ADA4861-3YRZ-RL7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 105 °C. It has 3 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

