Analog DevicesADA4850-2YCPZ-RLOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P 6V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 4.2@5V | |
| 2.7 | |
| 6 | |
| 4.2@5V | |
| Single | |
| 220@5V | |
| 10@5V | |
| 105 | |
| 2.5@5V | |
| 84 | |
| 85 | |
| 85 to 90 | |
| 70 | |
| 85 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

