Analog DevicesADA4841-2YCPZ-RLOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.3@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.4@5V | |
| 5.3@5V | |
| 60@5V | |
| Single|Dual | |
| 12@5V | |
| 2.1@5V | |
| 124 | |
| 1.4@5V | |
| 95 | |
| 88 | |
| 85 to 90 | |
| 35 | |
| 550 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

