Analog DevicesADA4841-1YRJZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.3@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5|±3 | |
| ±6 | |
| 0.4@5V | |
| 3@5V | |
| 5.3@5V | |
| 1.5@5V | |
| 60@5V | |
| Dual|Single | |
| 12@5V | |
| 2.1@5V | |
| 1(Typ) | |
| 124 | |
| 1.4@5V | |
| 95 | |
| 88 | |
| 85 to 90 | |
| 35 | |
| 550 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
The voltage feedback amplifier ADA4841-1YRJZ-R7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

