Analog DevicesADA4830-1BCPZSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single R-R I/O 5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 0(Typ) | |
| <60 | |
| 42 | |
| 53(Typ) | |
| 125@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.9 | |
| 5 | |
| 5.5 | |
| 0.0067(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

