Analog DevicesADA4817-1ARDZ-RLOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| <2.5um | |
| 2.3@5V | |
| 5 | |
| 10 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 0.00002@5V | |
| 21@5V | |
| 55@5V | |
| Dual|Single | |
| 320@5V | |
| 4@5V | |
| 80 | |
| 63 | |
| 0.0025@5V | |
| 63 | |
| 72 | |
| 71 to 75 | |
| 410 | |
| 11 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier ADA4817-1ARDZ-RL OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3 V, with a minimum of ±2.5 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device is made with bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

