Analog DevicesADA4806-1ARJZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.125@5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.004(Typ)@5V | |
| 0.47@5V | |
| 0.72@5V | |
| 0.52@5V | |
| 47@5V | |
| Single|Dual | |
| 220@5V | |
| 103 | |
| 100 | |
| 103 | |
| 95 to 105 | |
| 30 | |
| 82 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

