Analog DevicesADA4800ACPZ-RLOperational Amplifiers - Op Amps
Op Amp Single Buffer Amplifier 17V 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer Amplifier | |
| Buffer Amplifier | |
| 1 | |
| No | |
| 41@15V | |
| 4 | |
| 17 | |
| 1@15V | |
| 1.8@15V | |
| Single | |
| 415@15V | |
| 0.01739 | |
| 4500 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

