Analog DevicesADA4700-1ARDZ-R7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 2@±5V | |
| ±5 | |
| ±24 | |
| ±50 | |
| -3.6 | |
| 3.6 | |
| 0.025@±5V | |
| 0.005@±5V | |
| 0.03@±5V | |
| 2@±5V | |
| 50 | |
| Dual | |
| 20@±50V | |
| 13@±5V | |
| 2(Typ) | |
| 99 | |
| 110 | |
| 86 | |
| 85 to 90 | |
| 3.5 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

