Analog DevicesADA4692-2ARZOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 2.5@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.000008@5V | |
| 0.000005@5V | |
| 0.45@5V | |
| Single|Dual | |
| 1.3@5V | |
| 16@5V | |
| 110 | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 3.6 | |
| 1500 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier ADA4692-2ARZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

