Analog DevicesADA4692-2ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 8-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 2.5@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.000008@5V | |
| 0.000005@5V | |
| 0.45@5V | |
| Single|Dual | |
| 1.3@5V | |
| 16@5V | |
| 110 | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 3.6 | |
| 1500 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 8 | |
| Lead Shape | No Lead |
The configuration of this general purpose amplifier ADA4692-2ACPZ-R7 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

