Analog DevicesADA4691-4ACPZ-R2Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P ±2.5V/5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 2.5@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.1 | |
| 4.97 | |
| 0.000008@5V | |
| 0.0000005@5V | |
| 0.000005@5V | |
| 0.9@5V | |
| 364 | |
| Single|Dual | |
| 1.3@5V | |
| 16@5V | |
| 4 | |
| 110 | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 3.6 | |
| 1500 | |
| Yes | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier ADA4691-4ACPZ-R2 OP amp from Analog Devices. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

