Analog DevicesADA4637-1ARZOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.3@±15V | |
| ±5 | |
| ±12|±9 | |
| ±15 | |
| -12.7 | |
| 12.3 | |
| 0.000005@±15V | |
| 0.000001@±15V | |
| 0.000005@±15V | |
| 7.5@±15V | |
| 45@±15V | |
| 41 | |
| Dual | |
| 170@±15V | |
| 16.5@±15V | |
| 1(Typ) | |
| 120 | |
| 0.0025@±15V | |
| 103 | |
| 100 | |
| 95 to 105 | |
| 79.9 | |
| 300 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier ADA4637-1ARZ OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

