Analog DevicesADA4637-1ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.3@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -12.7 | |
| 12.3 | |
| 0.000005@±15V | |
| 0.000001@±15V | |
| 0.000005@±15V | |
| 7.5@±15V | |
| 45@±15V | |
| 41 | |
| Dual | |
| 170@±15V | |
| 16.5@±15V | |
| 1(Typ) | |
| 120 | |
| 0.0025@±15V | |
| 103 | |
| 100 | |
| 95 to 105 | |
| 79.9 | |
| 300 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Amplify signals with this simple general purpose amplifier ADA4637-1ACPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes jfet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

