Analog DevicesADA4627-1BRZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.2@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.000005@±15V | |
| 0.000005@±15V | |
| 45@±15V | |
| Dual | |
| 84@±15V | |
| 16.5@±15V | |
| 120 | |
| 0.0016@±15V | |
| 106 | |
| 106 | |
| 105 to 115 | |
| 19 | |
| 550 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

