Analog DevicesADA4622-2ARMZOperational Amplifiers - Op Amps
Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Bias Current Amplifier | |
| Low Bias Current Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.31 | |
| 4.97 | |
| 0.00001@5V | |
| 0.000002@5V | |
| 0.00001@5V | |
| 1.3@5V | |
| 20@5V | |
| 5 | |
| Single|Dual | |
| 20@5V | |
| 30@5V | |
| ±4 | |
| 115 | |
| 0.0008@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 7.2 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

