Analog DevicesADA4610-2BRZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.4@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.95 | |
| 4.9 | |
| 0.00002@±5V | |
| 0.000005@±5V | |
| 0.000025@±5V | |
| 3.4@±5V | |
| Dual | |
| 46@±5V | |
| 14@±5V | |
| 2 | |
| 100 | |
| 106 | |
| 94 | |
| 90 to 95 | |
| 15.4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

