Analog DevicesADA4610-2ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 1@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.95 | |
| 4.9 | |
| 0.00002@±5V | |
| 0.000005@±5V | |
| 0.000025@±5V | |
| 3.4@±5V | |
| Dual | |
| 46@±5V | |
| 14@±5V | |
| 8 | |
| 100 | |
| 106 | |
| 94 | |
| 90 to 95 | |
| 15.4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
The large amount of gain, or amplification, produced by this general purpose amplifier ADA4610-2ACPZ-R7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

