Analog DevicesADA4571-2WHRZ-RLMagnetoresistive Sensors
Angular Magnetoresistive Sensor 25KA/m Magnetic Field Automotive AEC-Q100 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Angular | |
| IC | |
| 2 | |
| 25KA/m(Min) | |
| 63(Min) | |
| 5.5 | |
| 3.3|5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

