Analog DevicesADA4528-2ACPZ-RLOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.0025@5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.0005@5V | |
| 0.000125@5V | |
| 0.00025@5V | |
| 3.6@5V | |
| Single|Dual | |
| 0.5@5V | |
| 5.9@5V | |
| 139 | |
| 0.5@5V | |
| 130 | |
| 137 | |
| >=115 | |
| 3.4 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

