Analog DevicesADA4528-2ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.0025@5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.0005@5V | |
| 0.000125@5V | |
| 0.00025@5V | |
| 3.6@5V | |
| Single|Dual | |
| 0.5@5V | |
| 5.9@5V | |
| 139 | |
| 0.5@5V | |
| 130 | |
| 137 | |
| >=115 | |
| 3.4 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Use this zero drift amplifier ADA4528-2ACPZ-R7 differential amplifier from Analog Devices to compare signals. It has a rail to rail output. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

