Analog DevicesADA4528-1ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.0025@5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.0001@5V | |
| 0.00009@5V | |
| 0.0002@5V | |
| 1.8@5V | |
| Single|Dual | |
| 0.5@5V | |
| 5.9@5V | |
| 139 | |
| 0.5@5V | |
| 130 | |
| 137 | |
| >=115 | |
| 3.4 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 8 | |
| Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this zero drift amplifier ADA4528-1ACPZ-R7 differential amplifier from Analog Devices is an essential component. It has a rail to rail output. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
