Analog DevicesADA4523-1BRMZ-RL7Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±18V/36V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.004@±2.5V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.215 | |
| 0.106 | |
| 0.0006@±2.5V | |
| 0.0001@±2.5V | |
| 0.0003@±2.5V | |
| 4.8@±2.5V | |
| 36 | |
| Single|Dual | |
| 1.85@±2.5V | |
| 4.2@±2.5V | |
| 0.01 | |
| 150 | |
| 1@±2.5V | |
| 140 | |
| 124 | |
| >=115 | |
| 5 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

