Analog DevicesADA4522-4ARZ-RLOperational Amplifiers - Op Amps
Op Amp Quad Auto Zero/Chopper R-R O/P ±27.5V/55V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.005@5V | |
| 4.5 | |
| 55 | |
| ±2.25 | |
| ±2.5|±5|±15 | |
| ±27.5 | |
| 0.02 | |
| 4.98 | |
| 0.00025@5V | |
| 0.00005@5V | |
| 0.00015@5V | |
| 3.6@5V | |
| 14@5V | |
| Single|Dual | |
| 1.4@5V | |
| 5.8@5V | |
| 15 | |
| 145 | |
| 0.8@5V | |
| 150 | |
| 130 | |
| >=115 | |
| 2.7 | |
| 4000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

